Part Details for VUE22-12NO7 by IXYS Corporation
Overview of VUE22-12NO7 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VUE22-12NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUE22-12NO7-ND
|
DigiKey | BRIDGE RECT 3P 1.2KV 24A ECOPAC1 Min Qty: 25 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$17.0060 | Buy Now |
DISTI #
747-VUE22-12NO7
|
Mouser Electronics | Bridge Rectifiers 3 PHS REC BRDG 1200V, 22A RoHS: Compliant | 20 |
|
$14.6600 / $20.5100 | Buy Now |
|
Future Electronics | VUE Series 1200 V 24 A Chassis Mount Three Phase Bridge Rectifier - ECO-PAC1 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$12.9000 / $13.1600 | Buy Now |
DISTI #
VUE22-12NO7
|
TTI | Bridge Rectifiers 3 PHS REC BRDG 1200V, 22A Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$13.1500 / $13.6900 | Buy Now |
DISTI #
VUE22-12NO7
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 24A, Ifsm: 40A, THT Min Qty: 1 | 19 |
|
$15.2100 / $20.6700 | Buy Now |
|
New Advantage Corporation | DIODE BRIDGE 24A 1200V 3PH ECO-PAC1 CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$28.1800 / $30.1900 | Buy Now |
Part Details for VUE22-12NO7
VUE22-12NO7 CAD Models
VUE22-12NO7 Part Data Attributes
|
VUE22-12NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUE22-12NO7
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 24A, 1200V V(RRM), Silicon, ECOPAC-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ECOPAC-5 | |
Pin Count | 5 | |
Manufacturer Package Code | ECOPAC-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.92 V | |
JESD-30 Code | R-PUFM-P5 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |