There are no models available for this part yet.
Overview of VUO120-12NO2T by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VUO120-12NO2T by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VUO120-12NO2T
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 180A, Ifsm: 1.1kA Min Qty: 1 | 0 |
|
$70.9000 / $89.0900 | RFQ | |
New Advantage Corporation | DIODE BRIDGE 188A 1200V 3PH IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 18 |
|
$109.0300 / $116.8200 | Buy Now |
CAD Models for VUO120-12NO2T by IXYS Corporation
Part Data Attributes for VUO120-12NO2T by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 6 ELEMENTS WITH BUILT-IN THERMISTOR
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.46 V
|
JESD-30 Code
|
R-XUFM-X10
|
Non-rep Pk Forward Current-Max
|
1100 A
|
Number of Elements
|
6
|
Number of Phases
|
3
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
188 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for VUO120-12NO2T
This table gives cross-reference parts and alternative options found for VUO120-12NO2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VUO120-12NO2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VUO120-12NO2T | Bridge Rectifier Diode, 3 Phase, 188A, 1200V V(RRM), Silicon, | Littelfuse Inc | VUO120-12NO2T vs VUO120-12NO2T |
VUO120-12NO1 | Bridge Rectifier Diode, 3 Phase, 121A, 1200V V(RRM), Silicon, | IXYS Corporation | VUO120-12NO2T vs VUO120-12NO1 |