Part Details for VUO121-16NO1 by IXYS Corporation
Overview of VUO121-16NO1 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VUO121-16NO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUO121-16NO1-ND
|
DigiKey | BRIDGE RECT 3PHASE 1.6KV 118A E2 Min Qty: 1 Lead time: 75 Weeks Container: Box | Temporarily Out of Stock |
|
$54.6145 / $67.2200 | Buy Now |
DISTI #
747-VUO121-16NO1
|
Mouser Electronics | Bridge Rectifiers 121 Amps 1600V RoHS: Compliant | 0 |
|
$60.9200 / $65.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Box | 0Box |
|
$59.9900 | Buy Now |
DISTI #
VUO121-16NO1
|
TTI | Bridge Rectifiers 121 Amps 1600V Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$56.8300 / $64.9800 | Buy Now |
DISTI #
VUO121-16NO1
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 120A, Ifsm: 700A Min Qty: 1 | 0 |
|
$74.5000 / $93.6300 | RFQ |
Part Details for VUO121-16NO1
VUO121-16NO1 CAD Models
VUO121-16NO1 Part Data Attributes:
|
VUO121-16NO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO121-16NO1
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 118A, 1600V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.64 V | |
JESD-30 Code | R-XUFM-D17 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 580 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 118 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |