Part Details for VUO122-08NO7 by IXYS Corporation
Overview of VUO122-08NO7 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VUO122-08NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUO122-08NO7-ND
|
DigiKey | BRIDGE RECT 3P 800V 117A ECOPAC2 Min Qty: 25 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$25.7808 | Buy Now |
DISTI #
747-VUO122-08NO7
|
Mouser Electronics | Bridge Rectifiers 122 Amps 800V RoHS: Compliant | 0 |
|
$25.7900 / $31.1000 | Order Now |
|
Future Electronics | Bridge Rectifier Three Phase Standard 800V Chassis Mount ECO-PAC2 122 Amps RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 42 Weeks Container: Bulk | 0Bulk |
|
$22.9000 / $23.3700 | Buy Now |
DISTI #
VUO122-08NO7
|
TTI | Bridge Rectifiers 122 Amps 800V Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$22.4700 / $23.8500 | Buy Now |
DISTI #
VUO122-08NO7
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 125A, Ifsm: 1kA, THT Min Qty: 1 | 0 |
|
$26.0100 / $36.4000 | RFQ |
Part Details for VUO122-08NO7
VUO122-08NO7 CAD Models
VUO122-08NO7 Part Data Attributes
|
VUO122-08NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO122-08NO7
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 117A, 800V V(RRM), Silicon, ROHS COMPLIANT, ECOPAC2-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, ECOPAC2-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-XUFM-X7 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 117 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |