Part Details for VUO160-12NO7 by IXYS Corporation
Overview of VUO160-12NO7 by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUO160-12NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2434
|
Newark | Bridge Rectifier, 3 Phase, 175A, 1.2Kv Screw, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:175A, Bridge Rectifier Case Style:Module, No. Of Pins:5Pins, Forward Voltage Max:1.65V Rohs Compliant: Yes |Ixys Semiconductor VUO160-12NO7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6300 / $68.4000 | Buy Now |
DISTI #
VUO160-12NO7-ND
|
DigiKey | BRIDGE RECT 3P 1.2KV 175A PWS-E1 Min Qty: 1 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$53.8306 / $65.7900 | Buy Now |
DISTI #
747-VUO160-12NO7
|
Mouser Electronics | Bridge Rectifiers 160 Amps 1200V RoHS: Compliant | 45 |
|
$53.6100 / $66.6200 | Buy Now |
|
Future Electronics | VUO160 Series 175 A 1200 V Chassis Mount Standard Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 42 Weeks Container: Box | 0Box |
|
$47.9500 / $49.3400 | Buy Now |
|
Future Electronics | VUO160 Series 175 A 1200 V Chassis Mount Standard Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 42 Weeks Container: Box | 0Box |
|
$47.9500 / $49.3400 | Buy Now |
|
Future Electronics | VUO160 Series 175 A 1200 V Chassis Mount Standard Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Container: Bulk | 0Bulk |
|
$47.9500 / $50.3400 | Buy Now |
DISTI #
VUO160-12NO7
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 175A, Ifsm: 1.8kA Min Qty: 1 | 9 |
|
$61.3000 / $77.2700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 315 |
|
$67.0873 / $71.3014 | Buy Now |
Part Details for VUO160-12NO7
VUO160-12NO7 CAD Models
VUO160-12NO7 Part Data Attributes
|
VUO160-12NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO160-12NO7
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 139A, 1200V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 139 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |