Part Details for VUO34-18NO1 by IXYS Corporation
Overview of VUO34-18NO1 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VUO34-18NO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUO34-18NO1-ND
|
DigiKey | BRIDGE RECT 3P 1.8KV 36A V1-A Min Qty: 1 Lead time: 20 Weeks Container: Box |
26 In Stock |
|
$27.9461 / $35.9600 | Buy Now |
DISTI #
747-VUO34-18NO1
|
Mouser Electronics | Bridge Rectifiers 34 Amps 1800V RoHS: Compliant | 160 |
|
$27.0300 / $35.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$26.6000 | Buy Now |
DISTI #
VUO34-18NO1
|
TTI | Bridge Rectifiers 34 Amps 1800V Min Qty: 24 Package Multiple: 24 Container: Box | Americas - 0 |
|
$26.1900 / $27.2500 | Buy Now |
DISTI #
VUO34-18NO1
|
TME | Bridge rectifier: three-phase, Urmax: 1.8kV, If: 45A, Ifsm: 300A Min Qty: 1 | 2 |
|
$29.1200 / $40.7600 | Buy Now |
|
New Advantage Corporation | DIODE BRIDGE 45A 1800V 3PH V1A-PACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 38 |
|
$49.7300 / $53.2800 | Buy Now |
Part Details for VUO34-18NO1
VUO34-18NO1 CAD Models
VUO34-18NO1 Part Data Attributes:
|
VUO34-18NO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO34-18NO1
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 36A, 1800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PUFM-X7 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 130 °C | |
Output Current-Max | 36 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |