Part Details for VUO36-18NO8 by IXYS Corporation
Overview of VUO36-18NO8 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUO36-18NO8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUO36-18NO8-ND
|
DigiKey | BRIDGE RECT 3P 1.8KV 27A FO-B Min Qty: 1 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$9.5668 / $17.5000 | Buy Now |
DISTI #
747-VUO36-18NO8
|
Mouser Electronics | Bridge Rectifiers 36 Amps 1800V RoHS: Compliant | 14 |
|
$10.7700 / $15.7900 | Buy Now |
|
Future Electronics | VUO Series 1800 Vrrm 35 A 1.7 Vf Three Phase Rectifier Bridge RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks Container: Tray | 0Tray |
|
$10.3600 / $10.5100 | Buy Now |
DISTI #
VUO36-18NO8
|
TTI | Bridge Rectifiers 36 Amps 1800V Min Qty: 50 Package Multiple: 50 Container: Box | Americas - 0 |
|
$9.7600 / $10.9900 | Buy Now |
DISTI #
VUO36-18NO8
|
TME | Bridge rectifier: three-phase, Urmax: 1.8kV, If: 27A, Ifsm: 550A Min Qty: 1 | 0 |
|
$12.3700 / $17.3800 | RFQ |
Part Details for VUO36-18NO8
VUO36-18NO8 CAD Models
VUO36-18NO8 Part Data Attributes
|
VUO36-18NO8
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO36-18NO8
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 35A, 1800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | S-XUFM-D5 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |