Part Details for VUO52-22NO1 by IXYS Corporation
Overview of VUO52-22NO1 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for VUO52-22NO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUO52-22NO1-ND
|
DigiKey | BRIDGE RECT 3P 2.2KV 60A V1A-PAK Min Qty: 1 Lead time: 20 Weeks Container: Box |
42 In Stock |
|
$36.5048 / $46.6700 | Buy Now |
DISTI #
747-VUO52-22NO1
|
Mouser Electronics | Bridge Rectifiers 3 Phase Rectifier Bridge RoHS: Compliant | 0 |
|
$37.8000 / $46.6600 | Order Now |
|
Future Electronics | VUO52 Series 60 A 2200 V Chassis Mount Three Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$37.0300 | Buy Now |
DISTI #
VUO52-22NO1
|
TTI | Bridge Rectifiers 3 Phase Rectifier Bridge Min Qty: 24 Package Multiple: 24 Container: Box | Americas - 0 |
|
$34.8600 / $38.6200 | Buy Now |
DISTI #
VUO52-22NO1
|
TME | Bridge rectifier: three-phase, Urmax: 2.2kV, If: 60A, Ifsm: 350A Min Qty: 1 | 21 |
|
$37.4200 / $50.5700 | Buy Now |
|
New Advantage Corporation | DIODE BRIDGE 60A 2200V 3PH V1A-Pack CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$68.9600 / $73.8900 | Buy Now |
Part Details for VUO52-22NO1
VUO52-22NO1 CAD Models
VUO52-22NO1 Part Data Attributes
|
VUO52-22NO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO52-22NO1
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 54A, 2200V V(RRM), Silicon, ROHS COMPLIANT, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.46 V | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 325 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 54 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for VUO52-22NO1
This table gives cross-reference parts and alternative options found for VUO52-22NO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VUO52-22NO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VUO52-22NO1 | Bridge Rectifier Diode, 3 Phase, 54A, 2200V V(RRM), Silicon, ROHS COMPLIANT, MODULE-7 | Littelfuse Inc | VUO52-22NO1 vs VUO52-22NO1 |