There are no models available for this part yet.
Overview of VUO62-08NO7 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VUO62-08NO7 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VUO62-08NO7-ND
|
DigiKey | BRIDGE RECT 3P 800V 63A PWS-D Min Qty: 1 Lead time: 46 Weeks Container: Box |
298 In Stock |
|
$27.1093 / $34.8800 | Buy Now | |
DISTI #
747-VUO62-08NO7
|
Mouser Electronics | Bridge Rectifiers 62 Amps 800V RoHS: Compliant | 0 |
|
$28.9100 / $34.8700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$25.8100 | Buy Now | ||
DISTI #
VUO62-08NO7
|
TTI | Bridge Rectifiers 62 Amps 800V Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$27.1100 / $33.8400 | Buy Now | |
DISTI #
VUO62-08NO7
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 60A, Ifsm: 550A Min Qty: 1 | 0 |
|
$32.2600 / $40.5200 | RFQ |
CAD Models for VUO62-08NO7 by IXYS Corporation
Part Data Attributes for VUO62-08NO7 by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
MODULE
|
Package Description
|
ROHS COMPLIANT, MODULE-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 6 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.8 V
|
JESD-30 Code
|
R-XUFM-X5
|
Non-rep Pk Forward Current-Max
|
550 A
|
Number of Elements
|
6
|
Number of Phases
|
3
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
48 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VUO62-08NO7
This table gives cross-reference parts and alternative options found for VUO62-08NO7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VUO62-08NO7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSD52-08 | Bridge Rectifier Diode, 3 Phase, 50A, 800V V(RRM), Silicon, CASE M2, 5 PIN | Microsemi Corporation | VUO62-08NO7 vs MSD52-08 |
VUO62-08NO7 | Bridge Rectifier Diode, 3 Phase, 48A, 800V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5 | Littelfuse Inc | VUO62-08NO7 vs VUO62-08NO7 |
Related Parts for VUO62-08NO7
-
18251C333KAT2AFixed Capacitors
-
RC0603FR-071KLFixed Resistors
-
ESW-103-12-T-SHeaders and Edge Type Connectors
-
3031429Terminals and Terminal Blocks
-
UCD9090RGZRPower Management Circuits
-
PW103J2Non-linear Resistors
-
MAX3386ECUPLine Driver or Receivers
-
D20419-18Assembly Items
-
KSZ8895RQXIANetwork Interfaces