Part Details for VUO62-14NO7 by IXYS Corporation
Overview of VUO62-14NO7 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VUO62-14NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUO62-14NO7-ND
|
DigiKey | BRIDGE RECT 3P 1.4KV 63A PWS-D Min Qty: 1 Lead time: 46 Weeks Container: Box |
15 In Stock |
|
$29.8038 / $38.3500 | Buy Now |
DISTI #
747-VUO62-14NO7
|
Mouser Electronics | Bridge Rectifiers 62 Amps 1400V RoHS: Compliant | 10 |
|
$35.3700 / $38.3600 | Buy Now |
|
Future Electronics | VUO62 Series 63 A 1400 V Chassis Mount Three Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 46 Weeks Container: Box | 0Box |
|
$31.8400 / $32.6200 | Buy Now |
DISTI #
VUO62-14NO7
|
TTI | Bridge Rectifiers 62 Amps 1400V Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$29.8000 / $34.3500 | Buy Now |
DISTI #
VUO62-14NO7
|
TME | Bridge rectifier: three-phase, Urmax: 1.4kV, If: 60A, Ifsm: 550A Min Qty: 1 | 0 |
|
$35.3300 / $44.4700 | RFQ |
Part Details for VUO62-14NO7
VUO62-14NO7 CAD Models
VUO62-14NO7 Part Data Attributes
|
VUO62-14NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO62-14NO7
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 48A, 1400V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 48 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |