Part Details for VUO62-16NO7 by IXYS Corporation
Overview of VUO62-16NO7 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VUO62-16NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUO62-16NO7-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV 63A PWS-D Min Qty: 1 Lead time: 46 Weeks Container: Box | Temporarily Out of Stock |
|
$29.0933 / $37.2000 | Buy Now |
DISTI #
747-VUO62-16NO7
|
Mouser Electronics | Bridge Rectifiers Standard Rectifier 1600V, 62A RoHS: Compliant | 0 |
|
$34.7100 / $37.2300 | Order Now |
|
Future Electronics | VUO62 Series 62 A 1600 V Standard Rectifier Module - PWS-D RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 46 Weeks Container: Box | 0Box |
|
$27.4500 / $28.1200 | Buy Now |
|
Future Electronics | VUO62 Series 62 A 1600 V Standard Rectifier Module - PWS-D RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 46 Weeks Container: Box | 0Box |
|
$26.6600 / $27.3200 | Buy Now |
DISTI #
VUO62-16NO7
|
TTI | Bridge Rectifiers Standard Rectifier 1600V, 62A Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$27.6500 / $29.3500 | Buy Now |
DISTI #
VUO62-16NO7
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 60A, Ifsm: 550A Min Qty: 1 | 0 |
|
$35.7600 / $44.9700 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 10 |
|
$42.9603 / $45.6762 | Buy Now |
Part Details for VUO62-16NO7
VUO62-16NO7 CAD Models
VUO62-16NO7 Part Data Attributes
|
VUO62-16NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO62-16NO7
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 48A, 1600V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 48 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |