Part Details for VUO62-16NO7 by Littelfuse Inc
Overview of VUO62-16NO7 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VUO62-16NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_15878701
|
Arrow Electronics | Rectifier Bridge Diode Single 1.6KV 60A 5-Pin PWS-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Date Code: 2349 | Americas - 10 |
|
$28.7300 / $36.9800 | Buy Now |
DISTI #
76893291
|
Verical | Rectifier Bridge Diode Single 1.6KV 60A 5-Pin PWS-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 10 |
|
$36.9800 | Buy Now |
Part Details for VUO62-16NO7
VUO62-16NO7 CAD Models
VUO62-16NO7 Part Data Attributes
|
VUO62-16NO7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VUO62-16NO7
Littelfuse Inc
Bridge Rectifier Diode, 3 Phase, 48A, 1600V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, MODULE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 48 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VUO62-16NO7
This table gives cross-reference parts and alternative options found for VUO62-16NO7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VUO62-16NO7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VUO62-16NO7 | Bridge Rectifier Diode, 3 Phase, 48A, 1600V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5 | IXYS Corporation | VUO62-16NO7 vs VUO62-16NO7 |