Part Details for VUO68-12NO7 by Littelfuse Inc
Overview of VUO68-12NO7 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VUO68-12NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5946
|
Newark | Diode Module, Bridge, 70A, 1.5V, 1.2Kv, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:70A, Forward Voltage Max:1.5V, Diode Module Configuration:Bridge, Diode Case Style:Eco-Pac1, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Littelfuse VUO68-12NO7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$12.9000 / $13.9700 | Buy Now |
Part Details for VUO68-12NO7
VUO68-12NO7 CAD Models
VUO68-12NO7 Part Data Attributes:
|
VUO68-12NO7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VUO68-12NO7
Littelfuse Inc
Bridge Rectifier Diode, 3 Phase, 68A, 1200V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, MODULE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.46 V | |
JESD-30 Code | R-PUFM-P5 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 68 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |