There are no models available for this part yet.
Overview of VUO80-08NO1 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for VUO80-08NO1 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VUO80-08NO1-ND
|
DigiKey | BRIDGE RECT 3PHASE 800V 82A V1-A Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$26.6601 / $34.3000 | Buy Now | |
DISTI #
747-VUO80-08NO1
|
Mouser Electronics | Bridge Rectifiers 3-PHS RECTFR BRDGE 800V, 80A RoHS: Compliant | 0 |
|
$25.7600 / $34.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks Container: Box | 0Box |
|
$25.3800 | Buy Now | ||
DISTI #
VUO80-08NO1
|
TTI | Bridge Rectifiers 3-PHS RECTFR BRDGE 800V, 80A Min Qty: 24 Package Multiple: 24 Container: Box | Americas - 0 |
|
$25.5000 / $29.9100 | Buy Now | |
DISTI #
VUO80-08NO1
|
TME | Bridge rectifier: three-phase, Urmax: 800V, If: 80A, Ifsm: 600A Min Qty: 1 | 0 |
|
$26.6200 / $35.9000 | RFQ |
CAD Models for VUO80-08NO1 by IXYS Corporation
Part Data Attributes for VUO80-08NO1 by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 6 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JESD-30 Code
|
R-PUFM-X7
|
Non-rep Pk Forward Current-Max
|
600 A
|
Number of Elements
|
6
|
Number of Phases
|
3
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
82 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for VUO80-08NO1
-
VUO80-12NO1Bridge Rectifier Diodes
-
MDD172-16N1Rectifier Diodes
-
F862BP224K310ALR0LFixed Capacitors
-
HV732HTTE1004FFixed Resistors
-
IXFN170N65X2Power Field-Effect Transistors
-
271242110Headers and Edge Type Connectors
-
LM2678S-ADJSwitching Regulator or Controllers
-
5CEFA7F23I7NField Programmable Gate Arrays
-
5M2210ZF256C5NProgrammable Logic Devices