Part Details for VUO82-18NO7 by IXYS Corporation
Overview of VUO82-18NO7 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUO82-18NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VUO82-18NO7-ND
|
DigiKey | BRIDGE RECT 3P 1.8KV 88A PWS-D Min Qty: 1 Lead time: 46 Weeks Container: Box | Temporarily Out of Stock |
|
$34.5997 / $44.2400 | Buy Now |
DISTI #
747-VUO82-18NO7
|
Mouser Electronics | Bridge Rectifiers 82 Amps 1800V RoHS: Compliant | 0 |
|
$39.4200 / $44.2600 | Order Now |
|
Future Electronics | 1800V,88A, PWS-D, 3PH,RECT BRIDGE . RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$32.9700 / $33.7800 | Buy Now |
DISTI #
VUO82-18NO7
|
TTI | Bridge Rectifiers 82 Amps 1800V Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$31.1600 / $34.4100 | Buy Now |
DISTI #
VUO82-18NO7
|
TME | Bridge rectifier: three-phase, Urmax: 1.8kV, If: 90A, Ifsm: 750A Min Qty: 1 | 0 |
|
$43.2400 / $54.3500 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 90A 1800V 3PH PWS-D CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$65.9700 / $70.6800 | Buy Now |
Part Details for VUO82-18NO7
VUO82-18NO7 CAD Models
VUO82-18NO7 Part Data Attributes:
|
VUO82-18NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VUO82-18NO7
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 57A, 1800V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 740 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 57 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VUO82-18NO7
This table gives cross-reference parts and alternative options found for VUO82-18NO7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VUO82-18NO7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VUO82-18NO7 | Bridge Rectifier Diode, 3 Phase, 57A, 1800V V(RRM), Silicon, ROHS COMPLIANT, MODULE-5 | Littelfuse Inc | VUO82-18NO7 vs VUO82-18NO7 |
VUO55-18NO7 | Bridge Rectifier Diode, 3 Phase, 58A, 1800V V(RRM), Silicon, | IXYS Corporation | VUO82-18NO7 vs VUO55-18NO7 |