Part Details for VUVG-B14-M52-MZT-F-1R8L (ALTERNATE: 578158) by Festo
Overview of VUVG-B14-M52-MZT-F-1R8L (ALTERNATE: 578158) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUVG-B14-M52-MZT-F-1R8L (ALTERNATE: 578158)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105555
|
RS | Valve, 24VDC sol, 5/2 monostable, ext pilot, 700L/min, -.9 to 8 bar, IP65 | Festo VUVG-B14-M52-MZT-F-1R8L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$86.6700 | Buy Now |