There are no models available for this part yet.
Overview of VUVG-L18-M52-MT-G14-1R8L by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F104LE-TB | Renesas Electronics Corporation | RL78/G14 (R5F104LEAFB) Target Board | |
QB-R5F104PJ-TB | Renesas Electronics Corporation | RL78/G14 (R5F104PJAFB) Target Board | |
YRMCKITRL78G14 | Renesas Electronics Corporation | RL78/G14 Motor Control Demonstration Kit |
Price & Stock for VUVG-L18-M52-MT-G14-1R8L by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH1563
|
Newark | Air Solenoid Valve, G1/4, 8Bar, 24Vdc Rohs Compliant: Yes |Festo VUVG-L18-M52-MT-G14-1R8L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5700 / $116.4600 | Buy Now | |
DISTI #
2171-VUVG-L18-M52-MT-G14-1R8L-ND
|
DigiKey | SOLENOID VALVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$94.6800 | Buy Now |
CAD Models for VUVG-L18-M52-MT-G14-1R8L by Festo
Part Data Attributes for VUVG-L18-M52-MT-G14-1R8L by Festo
VUVG-L18-M52-MT-G14-1R8L
Festo
|
|
---|---|
Samacsys Manufacturer
|
Festo
|
Want to compare parts?
-
VUVG-L18-M52-MT-G14-1R8LFestoVS
-