Part Details for VUVG-L18-T32C-MT-G14-1P3 (ALTERNATE: 574425) by Festo
Overview of VUVG-L18-T32C-MT-G14-1P3 (ALTERNATE: 574425) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUVG-L18-T32C-MT-G14-1P3 (ALTERNATE: 574425)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105527
|
RS | Valve, 24VDC sol, 2x3/2 closed, int pilot, 1000L/min, 3 to 8 bar, IP40/65 | Festo VUVG-L18-T32C-MT-G14-1P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$109.2500 | Buy Now |