Part Details for VUVG-S10-T32H-AZT-M5-1T1L (ALTERNATE: 573388) by Festo
Overview of VUVG-S10-T32H-AZT-M5-1T1L (ALTERNATE: 573388) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VUVG-S10-T32H-AZT-M5-1T1L (ALTERNATE: 573388)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105416
|
RS | Valve, 24VDC sol, 2x3/2 open/closed, ext pilot, 150L/min, 1.5 to 10 bar, IP65/67 | Festo VUVG-S10-T32H-AZT-M5-1T1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.8000 | RFQ |