Part Details for VV-701-DAW-2EAE-36M8640000 by Microchip Technology Inc
Overview of VV-701-DAW-2EAE-36M8640000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VV-701-DAW-2EAE-36M8640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VV-701-DAW-2EAE-36M8640000-ND
|
DigiKey | LOW FREQUENCY CERAMIC VCXO +5 VD Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VV-701-DAW-2EAE-36M8640000
|
Microchip Technology Inc | VV-701-DAW-2EAE-36M8640000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.6000 / $18.7900 | Buy Now |
|
Onlinecomponents.com | 500 Factory Stock |
|
$0 | Buy Now |
Part Details for VV-701-DAW-2EAE-36M8640000
VV-701-DAW-2EAE-36M8640000 CAD Models
VV-701-DAW-2EAE-36M8640000 Part Data Attributes
|
VV-701-DAW-2EAE-36M8640000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-701-DAW-2EAE-36M8640000
Microchip Technology Inc
VV-701-DAW-2EAE-36M8640000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 20% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36.864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |