Part Details for VV-701-EAE-2KAB-62M9145600 by Microchip Technology Inc
Overview of VV-701-EAE-2KAB-62M9145600 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VV-701-EAE-2KAB-62M9145600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VV-701-EAE-2KAB-62M9145600-ND
|
DigiKey | OSCILLATOR CMOS SMD Lead time: 19 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VV-701-EAE-2KAB-62M9145600
|
Microchip Technology Inc | VCXO, +3,3 Vdc, +/-5%, CMOS, -40C to +85C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$43.7800 / $60.5000 | Buy Now |
|
Onlinecomponents.com | 1000 Factory Stock |
|
$0 | Buy Now |
Part Details for VV-701-EAE-2KAB-62M9145600
VV-701-EAE-2KAB-62M9145600 CAD Models
VV-701-EAE-2KAB-62M9145600 Part Data Attributes
|
VV-701-EAE-2KAB-62M9145600
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-701-EAE-2KAB-62M9145600
Microchip Technology Inc
CMOS Output Clock Oscillator, 62.91456MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 62.91456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VV-701-EAE-2KAB-62M9145600
This table gives cross-reference parts and alternative options found for VV-701-EAE-2KAB-62M9145600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VV-701-EAE-2KAB-62M9145600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VV-701-EAE-2KAB-62M9145600TR | CMOS Output Clock Oscillator, 62.91456MHz Nom | Microchip Technology Inc | VV-701-EAE-2KAB-62M9145600 vs VV-701-EAE-2KAB-62M9145600TR |