Part Details for VV-701-EAE-2KAB-62M9145600TR by Microchip Technology Inc
Overview of VV-701-EAE-2KAB-62M9145600TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VV-701-EAE-2KAB-62M9145600TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VV-701-EAE-2KAB-62M9145600TR-ND
|
DigiKey | OSCILLATOR CMOS SMD Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VV-701-EAE-2KAB-62M9145600TR
|
Microchip Technology Inc | VCXO, +3,3 Vdc, +/-5%, CMOS, -40C to +85C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$2.0500 / $2.8200 | Buy Now |
|
Ameya Holding Limited | 1000 |
|
RFQ |
Part Details for VV-701-EAE-2KAB-62M9145600TR
VV-701-EAE-2KAB-62M9145600TR CAD Models
VV-701-EAE-2KAB-62M9145600TR Part Data Attributes
|
VV-701-EAE-2KAB-62M9145600TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-701-EAE-2KAB-62M9145600TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 62.91456MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 62.91456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |