Part Details for VV-701-EAT-KNAE-40M0000000 by Microchip Technology Inc
Overview of VV-701-EAT-KNAE-40M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VV-701-EAT-KNAE-40M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VV-701-EAT-KNAE-40M0000000
|
Microchip Technology Inc | VV-701-EAT-KNAE-40M0000000, Projected EOL: 2049-10-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.5900 / $15.3000 | Buy Now |
Part Details for VV-701-EAT-KNAE-40M0000000
VV-701-EAT-KNAE-40M0000000 CAD Models
VV-701-EAT-KNAE-40M0000000 Part Data Attributes:
|
VV-701-EAT-KNAE-40M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-701-EAT-KNAE-40M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; MIL-STD-883 | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |