Part Details for VV-800-EAE-KAAE-50M0000000 by Microsemi Corporation
Overview of VV-800-EAE-KAAE-50M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC277MP-KAA-E2-A | Renesas Electronics Corporation | Small Package Single Power Supply Dual Comparator | |
UPC842AMP(20)-KAA-E2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Dual Bipolar Operational Amplifier | |
UPC1251MP-KAA-E2-A | Renesas Electronics Corporation | Single Power Supply Dual Operational Amplifiers |
Part Details for VV-800-EAE-KAAE-50M0000000
VV-800-EAE-KAAE-50M0000000 CAD Models
VV-800-EAE-KAAE-50M0000000 Part Data Attributes
|
VV-800-EAE-KAAE-50M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VV-800-EAE-KAAE-50M0000000
Microsemi Corporation
CMOS Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.13 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |