Part Details for VV-800-EAE-KAAE-77M7600000 by Microchip Technology Inc
Overview of VV-800-EAE-KAAE-77M7600000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VV-800-EAE-KAAE-77M7600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VV-800-EAE-KAAE-77M7600000-ND
|
DigiKey | LOW FREQUENCY CERAMIC VCXO +3.3 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VV-800-EAE-KAAE-77M7600000
|
Microchip Technology Inc | VV-800-EAE-KAAE-77M7600000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.1900 / $37.5900 | Buy Now |
Part Details for VV-800-EAE-KAAE-77M7600000
VV-800-EAE-KAAE-77M7600000 CAD Models
VV-800-EAE-KAAE-77M7600000 Part Data Attributes
|
VV-800-EAE-KAAE-77M7600000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-800-EAE-KAAE-77M7600000
Microchip Technology Inc
CMOS Output Clock Oscillator, 77.76MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.13 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |