Part Details for VV-800-EAE-KAAN-10M0000000 by Microchip Technology Inc
Overview of VV-800-EAE-KAAN-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VV-800-EAE-KAAN-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VV-800-EAE-KAAN-10M0000000
|
Microchip Technology Inc | VV-800-EAE-KAAN-10M0000000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.6000 / $18.7900 | Buy Now |
Part Details for VV-800-EAE-KAAN-10M0000000
VV-800-EAE-KAAN-10M0000000 CAD Models
VV-800-EAE-KAAN-10M0000000 Part Data Attributes
|
VV-800-EAE-KAAN-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-800-EAE-KAAN-10M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.13 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VV-800-EAE-KAAN-10M0000000
This table gives cross-reference parts and alternative options found for VV-800-EAE-KAAN-10M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VV-800-EAE-KAAN-10M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CG010M000DG | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VV-800-EAE-KAAN-10M0000000 vs 550CG010M000DG |
550CH010M000DGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VV-800-EAE-KAAN-10M0000000 vs 550CH010M000DGR |
550PE10M0000BG | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VV-800-EAE-KAAN-10M0000000 vs 550PE10M0000BG |
550CE10M0000BG | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VV-800-EAE-KAAN-10M0000000 vs 550CE10M0000BG |
550CG010M000DGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VV-800-EAE-KAAN-10M0000000 vs 550CG010M000DGR |
550CG10M0000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Skyworks Solutions Inc | VV-800-EAE-KAAN-10M0000000 vs 550CG10M0000DG |
550CG10M0000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Skyworks Solutions Inc | VV-800-EAE-KAAN-10M0000000 vs 550CG10M0000DGR |
550PE10M0000BGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VV-800-EAE-KAAN-10M0000000 vs 550PE10M0000BGR |
550CH10M0000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Skyworks Solutions Inc | VV-800-EAE-KAAN-10M0000000 vs 550CH10M0000DG |
550CH10M0000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Skyworks Solutions Inc | VV-800-EAE-KAAN-10M0000000 vs 550CH10M0000DGR |