VV-800-EAE-KAAN-38M4000000
Description: VCXO, CLOCK, 38.4MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6

Overview of VV-800-EAE-KAAN-38M4000000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for VV-800-EAE-KAAN-38M4000000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VV-800-EAE-KAAN-38M4000000 by Vectron International

VV-800-EAE-KAAN-38M4000000
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
20%
JESD-609 Code
e4
Linearity
5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
38.4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
SOLCC6,.13
Physical Dimension
5mm x 3.2mm x 1.2mm
Qualification Status
Not Qualified
Rise Time-Max
5 ns
Supply Current-Max
15 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VV-800-EAE-KAAN-38M4000000
    Vectron International
    VCXO, CLOCK, 38.4MHz, CMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
    VS

Alternate Parts for VV-800-EAE-KAAN-38M4000000

This table gives cross-reference parts and alternative options found for VV-800-EAE-KAAN-38M4000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VV-800-EAE-KAAN-38M4000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550CJ40M0000DG CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc VV-800-EAE-KAAN-38M4000000 vs 550CJ40M0000DG
550CJ40M0000DGR CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc VV-800-EAE-KAAN-38M4000000 vs 550CJ40M0000DGR
550CJ040M000DG CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc VV-800-EAE-KAAN-38M4000000 vs 550CJ040M000DG
550CM040M000DG CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc VV-800-EAE-KAAN-38M4000000 vs 550CM040M000DG
550CJ038M880DGR CMOS Output Clock Oscillator, 38.88MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc VV-800-EAE-KAAN-38M4000000 vs 550CJ038M880DGR
550CJ040M000DGR CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc VV-800-EAE-KAAN-38M4000000 vs 550CJ040M000DGR
VV-800-EAE-KAAN-38M4000000 CMOS Output Clock Oscillator, 38.4MHz Nom Microchip Technology Inc VV-800-EAE-KAAN-38M4000000 vs VV-800-EAE-KAAN-38M4000000
550CM40M0000DG CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc VV-800-EAE-KAAN-38M4000000 vs 550CM40M0000DG
550CM40M3200DGR CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 40.32MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc VV-800-EAE-KAAN-38M4000000 vs 550CM40M3200DGR
550CJ38M8800DGR CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 38.88MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc VV-800-EAE-KAAN-38M4000000 vs 550CJ38M8800DGR

Related Parts for VV-800-EAE-KAAN-38M4000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VV-800-EAE-KAAN-38M4000000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VV-800-EAE-KAAN-38M400000... by Vectron International

Select Manufacturer
Which Manufacturer of VV-800-EAE-KAAN-38M400000... would you like to use for your alert(s)?
  • Please alert me when VV-800-EAE-KAAN-38M400000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VV-800-EAE-KAAN-38M400000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VV-800-EAE-KAAN-38M400000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VV-800-EAE-KAAN-38M400000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VV-800-EAE-KAAN-38M400000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VV-800-EAE-KAAN-38M4000000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: