Part Details for VVV2279 by Chemtronics
Overview of VVV2279 by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VVV2279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y0118
|
Newark | Degreaser, Aerosol, 567G, Cleaner Type:Cleaner, Degreaser, Cleaner Applications:Circuit Breakers, Electrical, Electronics, Dispensing Method:Aerosol, Volume:-, Weight:567G, Product Range:Max-Kleen Tri-V Series Rohs Compliant: Yes |Chemtronics VVV2279 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4700 / $23.6200 | Buy Now |
DISTI #
VVV2279-ND
|
DigiKey | SOLVENT ELECTRONICS 20 OZ Min Qty: 1 Lead time: 6 Weeks Container: Can |
60 In Stock |
|
$17.0653 / $21.9700 | Buy Now |
DISTI #
5168-VVV2279
|
Mouser Electronics | Chemicals Max-Kleen Tri-V CleanerDegreaser20oz RoHS: Compliant | 0 |
|
$17.3100 / $20.8800 | Order Now |
DISTI #
70913657
|
RS | Cleaner, Max-Kleen, Tri-V Heavy Duty Degreaser, 20 oz Aerosol | ITW Chemtronics VVV2279 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8200 / $21.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1200 / $25.3100 | Buy Now |
DISTI #
237CH279
|
Techni-Tool, Inc. | Chemtronics VVV2279 Electronics Cleaner, 20 oz Aerosol, Max-Kleen Tri-V Series | 80 |
|
$21.4700 | Buy Now |
DISTI #
237CH279
|
TestEquity LLC | Chemtronics VVV2279 Electronics Cleaner, 20 oz Aerosol, Max-Kleen Tri-V Series | 80 |
|
$21.4700 | Buy Now |