VX-700-ECE-S6407-155M520000
Microchip Technology Inc
Description: LVPECL Output Clock Oscillator, 155.52MHz Nom

Overview of VX-700-ECE-S6407-155M520000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VX-700-ECE-S6407-155M520000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VX-700-ECE-S6407-155M520000 by Microchip Technology Inc

VX-700-ECE-S6407-155M520000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LCC,6 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
155.52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.49mm x 5.08mm x 2.13mm
Rise Time-Max
1 ns
Supply Current-Max
90 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VX-700-ECE-S6407-155M520000
    Microchip Technology Inc
    LVPECL Output Clock Oscillator, 155.52MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VX-700-ECE-S6407-155M520000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VX-700-ECE-S6407-155M5200... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VX-700-ECE-S6407-155M5200... would you like to use for your alert(s)?
  • Please alert me when VX-700-ECE-S6407-155M5200... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VX-700-ECE-S6407-155M5200... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VX-700-ECE-S6407-155M5200... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VX-700-ECE-S6407-155M5200... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VX-700-ECE-S6407-155M5200....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VX-700-ECE-S6407-155M520000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: