Part Details for VX-805-EAE-GEAN-156M250000 by Microchip Technology Inc
Overview of VX-805-EAE-GEAN-156M250000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX-805-EAE-GEAN-156M250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VX-805-EAE-GEAN-156M250000-ND
|
DigiKey | OSCILLATOR CMOS SMD Lead time: 52 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for VX-805-EAE-GEAN-156M250000
VX-805-EAE-GEAN-156M250000 CAD Models
VX-805-EAE-GEAN-156M250000 Part Data Attributes:
|
VX-805-EAE-GEAN-156M250000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VX-805-EAE-GEAN-156M250000
Microchip Technology Inc
CMOS Output Clock Oscillator, 156.25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 2.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 30 ppm | |
Frequency Stability | 20% | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 2.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VX-805-EAE-GEAN-156M250000
This table gives cross-reference parts and alternative options found for VX-805-EAE-GEAN-156M250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VX-805-EAE-GEAN-156M250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VX-805-EAE-GEAN-156M250000TR | CMOS Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | VX-805-EAE-GEAN-156M250000 vs VX-805-EAE-GEAN-156M250000TR |