Part Details for VX50S by Lanzar
Overview of VX50S by Lanzar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T1026
|
Newark | Driver Type:Coaxial, External Diameter - Metric:133Mm, Impedance:4Ohm, Power Rating Nom:60W, Frequency Response Min:50Hz, Frequency Response Max:22Khz, Speaker Shape:Round, Resonant Frequency:-, Speaker Mounting:Panel Mount |Lanzar VX50S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |