Part Details for VY1102M35Y5UQ6KL0 by Vishay Intertechnologies
Overview of VY1102M35Y5UQ6KL0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1102M35Y5UQ6KL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5811
|
Newark | Vy1 X760Y500Vac 1Nf 20% Bulk E3 |Vishay VY1102M35Y5UQ6KL0 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.0920 | Buy Now |
DISTI #
VY1102M35Y5UQ6KL0
|
Avnet Americas | VY1 X760Y500VAC 1nF ±20% BULK e3 - Bulk (Alt: VY1102M35Y5UQ6KL0) Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0747 / $0.0843 | Buy Now |
DISTI #
72-VY1102M35Y5UQ6KL0
|
Mouser Electronics | Safety Capacitors VY1 X760Y500VAC 1NF 20% BULK E3 RoHS: Compliant | 0 |
|
$0.0780 / $0.0930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.0798 | Buy Now |