Part Details for VY1152M35Y5UC63L0 by Vishay Intertechnologies
Overview of VY1152M35Y5UC63L0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1152M35Y5UC63L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-VY1152M35Y5UC63L0
|
Mouser Electronics | Vishay VY1 X760Y500VAC-CS 1.5nF +/-20% Y5U BULKE3 | 0 |
|
$0.0960 / $0.1060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 25 Weeks | 0 |
|
$0.0911 | Buy Now |
DISTI #
VY1152M35Y5UC63L0
|
Avnet Abacus | Ceramic Suppression Capacitor, 1500 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VY1152M35Y5UC63L0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Lead Style in.Lin. (straight leads), Lead Spacin RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.1160 | Buy Now |