-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7474
|
Newark | Ceramic Disc Cap, X1/Y2, 3300Pf, Capacitance:3300Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay VY1332M43Y5VQ63V0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
VY1332M43Y5VQ63V0
|
Avnet Americas | VY1 X760Y500VAC 3.3nF ?20% Y5V BULK e3 - Bulk (Alt: VY1332M43Y5VQ63V0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.0694 / $0.0735 | Buy Now |
DISTI #
72-VY1332M43Y5VQ63V0
|
Mouser Electronics | Safety Capacitors 3300pF X760 Y500VAC 20% Y5V RoHS: Compliant | 5289 |
|
$0.0910 / $0.4300 | Buy Now |
|
Future Electronics | VY1 X760Y500VAC 3.3NF 20% Y5V BULK RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0735 / $0.0873 | Buy Now |
DISTI #
70354111
|
Verical | Cap Ceramic Suppression X1/Y1 0.0033uF 760VAC/500VAC Y5V 20%( 11 X 5.5mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2330 | Americas - 9171 |
|
$0.2610 | Buy Now |
DISTI #
VY1332M43Y5VQ63V0
|
TME | Capacitor: ceramic, suppression capacitor,X1,Y1, 3.3nF, Y5V, ±20% Min Qty: 1 | 0 |
|
$0.0870 / $0.4440 | RFQ |
DISTI #
VY1332M43Y5VQ63V0
|
Avnet Abacus | (Alt: VY1332M43Y5VQ63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605183983
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 9171 |
|
$0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY1332M43Y5VQ63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1332M43Y5VQ63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for VY1332M43Y5VQ63V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1332M43Y5VQ63V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1332M43Y5VQ6TV0 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VY1332M43Y5VQ63V0 vs VY1332M43Y5VQ6TV0 |