There are no models available for this part yet.
Overview of VY1392M47Y5VQ6TVX by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VY1392M47Y5VQ6TVX by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VY1392M47Y5VQ6TVX
|
TME | Capacitor: ceramic, suppression capacitor,X1,Y1, 3.9nF, Y5V, ±20% Min Qty: 5000 | 0 |
|
$0.0890 | RFQ |
CAD Models for VY1392M47Y5VQ6TVX by Vishay Intertechnologies
Part Data Attributes for VY1392M47Y5VQ6TVX by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Additional Feature
|
SAFETY CLASS Y1
|
Capacitance
|
0.0039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 Inch
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Reference Standard
|
CQC; CSA; IEC60384-14; UL
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
12.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for VY1392M47Y5VQ6TVX
This table gives cross-reference parts and alternative options found for VY1392M47Y5VQ6TVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1392M47Y5VQ6TVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1392M47Y5VQ63V0 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VY1392M47Y5VQ6TVX vs VY1392M47Y5VQ63V0 |