Part Details for VY1392M59Y5UC6UL0 by Vishay Intertechnologies
Overview of VY1392M59Y5UC6UL0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1392M59Y5UC6UL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VY1392M59Y5UC6UL0
|
Avnet Abacus | Ceramic Suppression Capacitor, 3900 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VY1392M59Y5UC6UL0) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |