Part Details for VY1392M61Y5UQ6UV0 by Vishay Intertechnologies
Overview of VY1392M61Y5UQ6UV0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1392M61Y5UQ6UV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4030
|
Newark | Vy1 X760Y500Vac 3,9Nf ±20% Y5U Ammo E3 Rohs Compliant: Yes |Vishay VY1392M61Y5UQ6UV0 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2180 | Buy Now |
DISTI #
VY1392M61Y5UQ6UV0
|
Avnet Americas | Cap Ceramic 0.0039uF 760VAC/500VAC Y5U 20% (15.5 X 5mm) Radial 10mm Ammo Pack - Ammo Pack (Alt: VY1392M61Y5UQ6UV0) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1845 / $0.2344 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 750 Container: Ammo Pack | 0Ammo Pack |
|
$0.1823 | Buy Now |
DISTI #
VY1392M61Y5UQ6UV0
|
Avnet Americas | Cap Ceramic 0.0039uF 760VAC/500VAC Y5U 20% (15.5 X 5mm) Radial 10mm Ammo Pack - Ammo Pack (Alt: VY1392M61Y5UQ6UV0) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1845 / $0.2344 | Buy Now |
Part Details for VY1392M61Y5UQ6UV0
VY1392M61Y5UQ6UV0 CAD Models
VY1392M61Y5UQ6UV0 Part Data Attributes:
|
VY1392M61Y5UQ6UV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1392M61Y5UQ6UV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, 6120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |