Part Details for VY1472M61Y5UC63L0 by Vishay Intertechnologies
Overview of VY1472M61Y5UC63L0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1472M61Y5UC63L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-VY1472M61Y5UC63L0
|
Mouser Electronics | Safety Capacitors VY1 X760Y500VAC-CS 4.7nF +/-20% Y5U BULKE3 | 0 |
|
$0.2230 / $0.2280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.2270 | Buy Now |
DISTI #
VY1472M61Y5UC63L0
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VY1472M61Y5UC63L0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VY1472M61Y5UC63L0
VY1472M61Y5UC63L0 CAD Models
VY1472M61Y5UC63L0 Part Data Attributes
|
VY1472M61Y5UC63L0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1472M61Y5UC63L0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | STANDARD: IEC60384-14 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY1472M61Y5UC63L0
This table gives cross-reference parts and alternative options found for VY1472M61Y5UC63L0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY1472M61Y5UC63L0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY1472M61Y5UC63V0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, GREEN | Vishay Intertechnologies | VY1472M61Y5UC63L0 vs VY1472M61Y5UC63V0 |
VY1472M61Y5UC6TV0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, GREEN | Vishay Intertechnologies | VY1472M61Y5UC63L0 vs VY1472M61Y5UC6TV0 |