Part Details for VY2102M29Y5US6TL5 by Vishay Intertechnologies
Overview of VY2102M29Y5US6TL5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2102M29Y5US6TL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-VY2102M29Y5US6TL5
|
Mouser Electronics | Safety Capacitors VY2 X440Y300VAC 1nF +/-20% Y5U REEL e3 RoHS: Compliant | 0 |
|
$0.0930 / $0.0990 | Order Now |
|
Future Electronics | Safety Capacitors RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0952 / $0.1090 | Buy Now |
DISTI #
73521929
|
Verical | Cap Ceramic Suppression X1/Y2 0.001uF 440VAC/300VAC Y5U 20%( 7.5 X 5mm) Radial Disc 5mm 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2345 | Americas - 4000 |
|
$0.0741 | Buy Now |
DISTI #
VY2102M29Y5US6TL5
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VY2102M29Y5US6TL5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803609231543
|
Chip1Stop | Unclassified | 4000 |
|
$0.0521 / $0.0723 | Buy Now |
Part Details for VY2102M29Y5US6TL5
VY2102M29Y5US6TL5 CAD Models
VY2102M29Y5US6TL5 Part Data Attributes
|
VY2102M29Y5US6TL5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2102M29Y5US6TL5
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY2102M29Y5US6TL5
This table gives cross-reference parts and alternative options found for VY2102M29Y5US6TL5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2102M29Y5US6TL5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2102M29Y5US63L7 | Ceramic Capacitor, Ceramic, Y5U, -56/+22% TC, 0.001uF, 3020 | Vishay Intertechnologies | VY2102M29Y5US6TL5 vs VY2102M29Y5US63L7 |
VY2102M29Y5US6UV0 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2102M29Y5US6TL5 vs VY2102M29Y5US6UV0 |
VY2102M29Y5US6TV5 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2102M29Y5US6TL5 vs VY2102M29Y5US6TV5 |