Part Details for VY2103M59Y5VS6UV7 by Vishay Intertechnologies
Overview of VY2103M59Y5VS6UV7 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for VY2103M59Y5VS6UV7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4923
|
Newark | Vy2 X440Y300Vac 10Nf ±20% Y5V Ammo E3 |Vishay VY2103M59Y5VS6UV7 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1360 | Buy Now |
DISTI #
VY2103M59Y5VS6UV7
|
Avnet Americas | Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Ammo Pack (Alt: VY2103M59Y5VS6UV7) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0933 / $0.1341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 750 Lead time: 15 Weeks | 0 |
|
$0.1043 | Buy Now |
DISTI #
VY2103M59Y5VS6UV7
|
TME | Capacitor: ceramic, suppression capacitor,X1,Y2, 10nF, Y5V, ±20% Min Qty: 5250 | 0 |
|
$0.1260 | RFQ |
Part Details for VY2103M59Y5VS6UV7
VY2103M59Y5VS6UV7 CAD Models
VY2103M59Y5VS6UV7 Part Data Attributes:
|
VY2103M59Y5VS6UV7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2103M59Y5VS6UV7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |