Part Details for VY2392M39Y5VS6TV5 by Vishay Intertechnologies
Overview of VY2392M39Y5VS6TV5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for VY2392M39Y5VS6TV5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4954
|
Newark | Vy2 X440Y300Vac 3.9Nf ±20% Y5V Reel E3 |Vishay VY2392M39Y5VS6TV5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0770 | Buy Now |
DISTI #
VY2392M39Y5VS6TV5
|
Avnet Americas | VY2 Series AC Line Rated Ceramic Disc Capacitor 3.9nF 300VAC Y5V 20% Tolerance 5mm Lead Pitch Inline Kinked Lead T/R - Tape and Reel (Alt: VY2392M39Y5VS6TV5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0498 / $0.0715 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.0556 | Buy Now |
DISTI #
VY2392M39Y5VS6TV5
|
Avnet Americas | VY2 Series AC Line Rated Ceramic Disc Capacitor 3.9nF 300VAC Y5V 20% Tolerance 5mm Lead Pitch Inline Kinked Lead T/R - Tape and Reel (Alt: VY2392M39Y5VS6TV5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0498 / $0.0715 | Buy Now |
DISTI #
VY2392M39Y5VS6TV5
|
TME | Capacitor: ceramic, suppression capacitor,X1,Y2, 3.9nF, Y5V, ±20% Min Qty: 5000 | 0 |
|
$0.0556 | RFQ |
Part Details for VY2392M39Y5VS6TV5
VY2392M39Y5VS6TV5 CAD Models
VY2392M39Y5VS6TV5 Part Data Attributes:
|
VY2392M39Y5VS6TV5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2392M39Y5VS6TV5
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |