Part Details for VZ14D391KBS by World Products Inc
Overview of VZ14D391KBS by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ14D391KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 250VAC/330VDC 4500A 429V Radial Bulk | 0 |
|
$0.1720 / $0.4890 | Buy Now |
|
NAC | Varistor, 330V, 102J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1850 / $0.3500 | Buy Now |
Part Details for VZ14D391KBS
VZ14D391KBS CAD Models
VZ14D391KBS Part Data Attributes:
|
VZ14D391KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ14D391KBS
World Products Inc
Varistor, 330V, 102J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 102 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 330 V |
Alternate Parts for VZ14D391KBS
This table gives cross-reference parts and alternative options found for VZ14D391KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ14D391KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE17M00251K | Varistor, 320V, 72J, Through Hole Mount | Kyocera AVX Components | VZ14D391KBS vs VE17M00251K |
232259251716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 7.3J, THROUGH HOLE MOUNT | YAGEO Corporation | VZ14D391KBS vs 232259251716 |
D63ZOV251RA90 | RESISTOR, VOLTAGE DEPENDENT, 330V, 240J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VZ14D391KBS vs D63ZOV251RA90 |
CV+250K20 | RESISTOR, VOLTAGE DEPENDENT, 320V, 196J, THROUGH HOLE MOUNT | Iskra MIS | VZ14D391KBS vs CV+250K20 |
V250LS2 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | VZ14D391KBS vs V250LS2 |
V250LT20A | METAL-OXIDE VARISTOR (MOV),250V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | VZ14D391KBS vs V250LT20A |
V22ZU3 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),1KA I(TM),RADIAL | Intersil Corporation | VZ14D391KBS vs V22ZU3 |
Q69X3018 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT | TDK Epcos | VZ14D391KBS vs Q69X3018 |
TNR15G220K | RESISTOR, VOLTAGE DEPENDENT, 18V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | VZ14D391KBS vs TNR15G220K |
V270ZA05 | METAL-OXIDE VARISTOR (MOV),175V V(RMS),400A I(TM),RADIAL | Intersil Corporation | VZ14D391KBS vs V270ZA05 |