Part Details for W 200 - 4 OHM by VISATON GmbH & Co KG
Overview of W 200 - 4 OHM by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W 200 - 4 OHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-W200-4OHM-ND
|
DigiKey | SPEAKER 4OHM 50W TOP PORT 88DB Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$22.6810 / $29.6300 | Buy Now |
DISTI #
243-W200-4OHM
|
Mouser Electronics | Speakers & Transducers 20 cm (8") woofer, 50-80W, fu 8000 Hz, 4 Ohm, 45Hz RoHS: Compliant | 0 |
|
$22.6700 / $29.6200 | Order Now |