Part Details for W+200M1CFCY4Y7 by Eaton Cutler-Hammer
Overview of W+200M1CFCY4Y7 by Eaton Cutler-Hammer
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W+200M1CFCY4Y7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K1809
|
Newark | Motor Starter, 3-Phase, 10Hp, 575Vac/27A, Motor Starter Type:-, Power Rating:10Hp, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:27A, Supply Voltage Min:460Vac, Supply Voltage Max:575Vac, Ip/Nema Rating:Nema 1 Rohs Compliant: No |Eaton Cutler Hammer W+200M1CFCY4Y7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3,826.7100 / $3,945.0700 | Buy Now |
DISTI #
71802300
|
RS | Size 1 60 Hz starter wo/phase or grn | Eaton - Cutler Hammer W+200M1CFCY4Y7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$3,826.7200 / $3,945.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,595.6900 / $2,785.1100 | Buy Now | |
DISTI #
4155527
|
element14 Asia-Pacific | MOTOR STARTER, 3-PHASE, 10HP, 575VAC/27A RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$4,541.6080 | Buy Now |
DISTI #
4155527
|
Farnell | MOTOR STARTER, 3-PHASE, 10HP, 575VAC/27A RoHS: Not Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 5 |
|
$3,628.2378 / $3,856.1042 | Buy Now |