Part Details for W-100030 by KEL (Extension Cord Reels)
Overview of W-100030 by KEL (Extension Cord Reels)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/00303BCA | Texas Instruments | Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 14-CDIP -55 to 125 | |
M38510/00303BCA | Texas Instruments | Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp 14-CDIP -55 to 125 | |
20021221-00030T1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 30 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for W-100030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W-100030
|
TME | Extension lead, 3x1.5mm2, reel,with non-rotating sockets, black Min Qty: 1 | 1 |
|
$91.7100 / $99.3500 | Buy Now |