Part Details for W-94CS by Century Spring Corp
Overview of W-94CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1794CSW#PBF | Analog Devices | 2x 500mA, 200MHz xDSL Line Drv | |
LTC1594CS#PBF | Analog Devices | 4-Ch, uP Smpl 12-B Serial I/O | |
LTC694CS8#TRPBF | Analog Devices | uP Supy Circs |
Price & Stock for W-94CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-W-94CS-ND
|
DigiKey | COMP O= .281,L= .81,W= .014 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
2150 In Stock |
|
$2.0790 / $4.7100 | Buy Now |