-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9119
|
Newark | Bridge Rectifier Diode, Single, 50 V, 1.5 A, Through Hole, 1 V, 4 Rohs Compliant: Yes |Vishay W005G-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8747 |
|
$0.2080 | Buy Now |
DISTI #
W005G-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case WOG Bulk - Bulk (Alt: W005G-E4/51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2850 |
|
$0.2459 | Buy Now |
DISTI #
95M9119
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case WOG Bulk - Bulk (Alt: 95M9119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1555 Partner Stock |
|
$0.4580 / $0.7020 | Buy Now |
DISTI #
625-W005G-E4
|
Mouser Electronics | Bridge Rectifiers 1.5 Amp 50 Volt RoHS: Compliant | 17794 |
|
$0.2530 / $0.6200 | Buy Now |
DISTI #
V36:1790_18784232
|
Arrow Electronics | Rectifier Bridge Diode Single 50V 1.5A 4-Pin Case WOG Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2211 | Americas - 7011 |
|
$0.2486 / $0.4471 | Buy Now |
DISTI #
V99:2348_18784232
|
Arrow Electronics | Rectifier Bridge Diode Single 50V 1.5A 4-Pin Case WOG Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2129 | Americas - 2839 |
|
$0.2589 / $0.2843 | Buy Now |
|
Future Electronics | W005G Series 50 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2500Bag |
|
$0.2400 / $0.2850 | Buy Now |
|
Future Electronics | W005G Series 50 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2025Bag |
|
$0.2400 / $0.2850 | Buy Now |
DISTI #
61671264
|
Verical | Rectifier Bridge Diode Single 50V 1.5A 4-Pin Case WOG Bag Min Qty: 24 Package Multiple: 1 Date Code: 2211 | Americas - 7011 |
|
$0.2486 / $0.4179 | Buy Now |
DISTI #
61671686
|
Verical | Rectifier Bridge Diode Single 50V 1.5A 4-Pin Case WOG Bag Min Qty: 23 Package Multiple: 1 Date Code: 2129 | Americas - 2839 |
|
$0.2589 / $0.2789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W005G-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
W005G-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |