Part Details for W005MC by JATTA
Overview of W005MC by JATTA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W005MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5044-W005MC-ND
|
DigiKey | BRIDGE RECT 1P 600V 1.5A WOMC Min Qty: 1000 Container: Sheet MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.1000 | Buy Now |