Part Details for W0215000131 by Metal Work Pneumatic USA Inc
Overview of W0215000131 by Metal Work Pneumatic USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W0215000131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71519859
|
RS | Coil, 22mm, 220VAC, 3VA, 22mm | Metal Work Pneumatic W0215000131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$13.8700 | Buy Now |