Part Details for W02G by Lite-On Semiconductor Corporation
Overview of W02G by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE538W02G | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for W02G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1700 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 200 Volt, BR-1W | 1360 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for W02G
W02G CAD Models
W02G Part Data Attributes
|
W02G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
W02G
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOG, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, WOG, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Lite-On | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for W02G
This table gives cross-reference parts and alternative options found for W02G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W02G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR1-020 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, | Central Semiconductor Corp | W02G vs CBR1-020 |
W02GM | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Taiwan Semiconductor | W02G vs W02GM |
W02G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W02G vs W02G-7 |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W02G vs W02G |
W02 | Bridge Rectifier Diode, 1A, 200V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | W02G vs W02 |
W02G | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | Silicon Standard Corp | W02G vs W02G |
W02M | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | Kuwait Semiconductor Co Ltd | W02G vs W02M |
W02 | Bridge Rectifier Diode, 1A, 200V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | W02G vs W02 |
W02MG | Bridge Rectifier Diode, 1.5A, 200V V(RRM) | Jinan Gude Electronic Device Co Ltd | W02G vs W02MG |
W02M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W02G vs W02M-G |